
Analog Devices LTC1344AIG technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Terminations | 6 |
| Package Quantity | 59 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1344AIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
