
The LTC1418AIN#PBF is a 14-bit analog-to-digital converter with a single input channel and SPI interface. It operates over a temperature range of -40°C to 85°C. The device is available in a DIP package, which is packaged in quantities of 14 and offered in a rail/Tube packaging option. The LTC1418AIN#PBF is compliant with RoHS regulations.
Sign in to ask questions about the Analog Devices LTC1418AIN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1418AIN#PBF technical specifications.
| Package/Case | DIP |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 14 |
| Number of Inputs | 1 |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1418AIN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
