
The LTC1422CN8#PBF is a hot swap controller from Analog Devices, packaged in a DIP with a length of 10.16mm and depth of 6.48mm. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device is available in a quantity of 50 per rail/Tube packaging.
Sign in to ask questions about the Analog Devices LTC1422CN8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1422CN8#PBF technical specifications.
| Package/Case | DIP |
| Depth | 6.48mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1422CN8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
