LTC1435 - High Efficiency Low Noise Synchronous Step-Down Switching Regulator
Analog Devices LTC1435IG#TR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 9V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.