LTC1440 - Ultralow Power Single/Dual Comparator with Reference
Analog Devices LTC1440IDD#TR technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 10mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.