LTC1443 - Ultralow Power Quad Comparators with Reference
Analog Devices LTC1443CDHD#TR technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 3mV |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2V |
| Number of Channels | 4 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.