The LTC1446LCS8TR is a dual 12-bit analog-to-digital converter from Analog Devices. It operates over a temperature range of 0°C to 70°C and features a maximum power dissipation of 1.95mW. The device is available in a surface-mount SOIC package and is suitable for single-supply operation. It is designed for high-speed serial interface applications and has a settling time of 14us.
Analog Devices LTC1446LCS8TR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.95mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.