LTC1458 - Quad 12-Bit Rail-to-Rail Micropower DACs
Analog Devices LTC1458CSWTR technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 5.5mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Settling Time | 14us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.