
The LTC1503IS8-1.8#TRPBF is a DC/DC controller with a fixed output voltage of 1.8V. It operates from a supply voltage of 2.4V to 6V and can deliver a maximum output current of 100mA. The device is packaged in a lead-free SOIC package and is RoHS compliant. It has an operating temperature range of -40°C to 85°C and a low operating supply current of 25uA.
Analog Devices LTC1503IS8-1.8#TRPBF technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 2.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.4V |
| Number of Outputs | 1 |
| Operating Supply Current | 25uA |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1503IS8-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
