
IC COMP ISOLATED SLF-PWRD 28SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC1531CSW#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1531CSW#TRPBF technical specifications.
| Package/Case | SOIC |
| Hysteresis | 800mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 5mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 14mA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1531CSW#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
