
The LTC1591IN#PBF is a 14-bit single channel analog-to-digital converter with an integral nonlinearity of 1LSB. It operates over a supply voltage range of 4.5V to 5.5V and is available in a DIP package. The device is RoHS compliant and has a settling time of 2us. It is designed for use in applications where high accuracy and low power consumption are required. The LTC1591IN#PBF is suitable for use in a variety of environments, including those with temperatures ranging from -40°C to 85°C.
Sign in to ask questions about the Analog Devices LTC1591IN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1591IN#PBF technical specifications.
| Package/Case | DIP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Settling Time | 2us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1591IN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
