
The LTC1596CCN#PBF is a 16-bit single channel SPI analog-to-digital converter from Analog Devices. It is available in a DIP package and is mounted through a hole. The device operates over a temperature range of 0°C to 70°C. The LTC1596CCN#PBF is RoHS compliant and is supplied as a single unit.
Sign in to ask questions about the Analog Devices LTC1596CCN#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC1596CCN#PBF technical specifications.
| Package/Case | DIP |
| Interface | SPI, Serial |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Settling Time | 1us |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1596CCN#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
