The LTC1663CMS8TR is a 10-bit single-channel analog-to-digital converter from Analog Devices. It features a serial interface and is packaged in an MSOP package, suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The LTC1663CMS8TR is available in quantities of 2500 units per reel. It has a settling time of 30us and is designed for single supply operation.
Analog Devices LTC1663CMS8TR technical specifications.
| Package/Case | MSOP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Settling Time | 30us |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.