LTC1701 - 1MHz Step-Down DC/DC Converter in SOT-23
Analog Devices LTC1701ES5#PBF technical specifications.
| Package/Case | TSOT |
| Efficiency | 94% |
| Min Input Voltage | 2.5V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.