
Triple supply voltage supervisor IC with active-low reset, featuring a 140ms reset timeout. Monitors three voltage levels with a reset threshold range of 3.036V to 3.135V and a nominal supply current of 1µA. Operates from 1V to 7V supply voltage, with a maximum supply current of 20µA. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices LTC1727EMS8-5#PBF technical specifications.
| Package/Case | MSOP |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.135V |
| Min Reset Threshold Voltage | 3.036V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Nominal Supply Current | 1uA |
| Number of Voltages Monitored | 3 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.675V |
| Type | Multi-Voltage Supervisor |
| Watchdog Timer | No |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1727EMS8-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
