LTC1728ES5-3.3#TRMPBF(CUTREEL)
Checking distributor stock and pricing after the page loads.
| Package/Case | TSOT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |