
The LTC1732EMS-4.2#TR is a single-cell linear charger from Analog Devices. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 12V. The charger can handle a maximum charge current of 2A and provides an output voltage of 4.2V with a maximum output current of 500mA. The device is packaged in a tape and reel format and is not RoHS compliant.
Analog Devices LTC1732EMS-4.2#TR technical specifications.
| Package/Case | MSOP |
| Max Charge Current | 2A |
| Max Input Voltage | 12V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Number of Cells | 1 |
| Output Current | 500mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
