The LTC1754ES6-5#PBF is a single-output linear regulator with a maximum output current of 50mA and a maximum input voltage of 5.5V. It operates over a temperature range of -40°C to 85°C and has a very low operating supply current of 13uA. The device is available in a small SOT-23 package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC1754ES6-5#PBF technical specifications.
| Package/Case | SOT-23 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Number of Outputs | 1 |
| Operating Supply Current | 13uA |
| Output Current | 50mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.