
The LTC1757A-2EMS is a specialized telecom IC from Analog Devices, featuring a frequency of 850MHz and a package type of MSOP. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IC is designed for surface mount applications and is packaged in a quantity of 50 per rail/Tube packaging. It is not RoHS compliant due to containing lead.
Analog Devices LTC1757A-2EMS technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Height | 0.86mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC1757A-2EMS to view detailed technical specifications.
No datasheet is available for this part.