
IC RF PWR CNTRL 2GHZ DUAL 10MSOP
Analog Devices LTC1757A-2EMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Frequency | 850MHz |
| Lead Free | Lead Free |
| Length | 3mm |
| Nominal Supply Current | 1mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1757A-2EMS#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
