
High-performance DC/DC buck controller IC, featuring a 100% duty cycle and a maximum output current of 5A. Operates with input voltages from -300mV to 20V and supports output voltages ranging from 1.23V to 18V. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, this RoHS compliant component offers a fall time of 70ns and operates across a temperature range of -40°C to 85°C.
Analog Devices LTC1771EMS8#PBF technical specifications.
| Package/Case | MSOP |
| Duty Cycle | 100% |
| Fall Time | 70ns |
| Height | 0.86mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 20V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 18V |
| Min Output Voltage | 1.23V |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 2.8V |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Voltage | 18V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1771EMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
