The LTC1778IGN#TR is a single output DC/DC converter from Analog Devices. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SSOP package. The device is not RoHS compliant. It can supply up to 2A of output current at 32.4V.
Analog Devices LTC1778IGN#TR technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 32.4V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.