The LTC1798CS8#TRPBF is a surface mount adjustable voltage regulator with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It has a minimum output voltage of 2.385V and an output current of 10mA. The device is packaged in a SOIC package and is available in quantities of 2500 on tape and reel. The LTC1798CS8#TRPBF is RoHS compliant and has a tolerance of 0.4%. Its operating supply current is 8.5uA.
Analog Devices LTC1798CS8#TRPBF technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 2.385V |
| Mount | Surface Mount |
| Operating Supply Current | 8.5uA |
| Output Current | 10mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
No datasheet is available for this part.