LTC1855 - 8-Channel, ±10V Input 14-Bit, 100ksps ADC Converter with Shutdown
Analog Devices LTC1855IG#TR technical specifications.
| Package/Case | SSOP |
| Number of Circuits | 1 |
| Resolution | 14b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.