
The LTC1928ES6-5#TR is a 5V fixed output DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a low operating supply current of 190uA. The device is packaged in a SOT-23-6 package and is available in quantities of 2500. The LTC1928ES6-5#TR is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Analog Devices LTC1928ES6-5#TR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Input Voltage | 4.4V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Operating Supply Current | 190uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LTC1928ES6-5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
