
The LTC1985ES5-1.8#TRPBF is a 3-channel multi-voltage supervisor from Analog Devices, packaged in a SOT-23-5 case, suitable for operating temperatures between -40°C and 85°C. It monitors three voltages and has a reset timeout of 140ms. The supervisor is RoHS compliant and has a threshold voltage of 2.805V. It is available in a tape and reel packaging with 2500 units per package.
Analog Devices LTC1985ES5-1.8#TRPBF technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 1V |
| Number of Voltages Monitored | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.805V |
| Type | Multi-Voltage Supervisor |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC1985ES5-1.8#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
