
The LTC2053CMS8#30495#TR is a low-noise, high-impedance op-amp from Analog Devices. It features an input bias current of 4nA and an input offset voltage of 10uV. This device operates over a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 5V. The LTC2053CMS8#30495#TR is available in an MSOP package, suitable for surface mount applications.
Analog Devices LTC2053CMS8#30495#TR technical specifications.
| Package/Case | MSOP |
| Input Bias Current | 4nA |
| Input Offset Voltage (Vos) | 10uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.
