The LTC2170IUKG-14 is a 14-bit, 4-channel analog-to-digital converter with differential input and LVDS interface. It operates over a temperature range of -40°C to 85°C and is packaged in a QFN package for surface mount applications. The device features a sampling rate of 25,000,000 samples per second and supports 4 analog inputs.
Analog Devices LTC2170IUKG-14 technical specifications.
| Package/Case | QFN |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 14 |
| Number of Inputs | 4 |
| Sampling Rate | 25000000S/s |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC2170IUKG-14 to view detailed technical specifications.
No datasheet is available for this part.