LTC2202 - 16-Bit, 10Msps ADC
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2202IUK#TR technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 4.5LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 165mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 10MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.