Single ADC Pipelined 25Msps 12-bit Parallel Automotive 48-Pin LQFP T/R
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2226HLU#TRPBF technical specifications.
| Package/Case | LQFP |
| Integral Nonlinearity (INL) | 1.5LSB |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 90mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 25MS/s |
| RoHS | Compliant |
No datasheet is available for this part.