Checking distributor stock and pricing after the page loads.
Analog Devices LTC2246HLU#TRPBF technical specifications.
| Package/Case | TQFP |
| Number of Circuits | 1 |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 25000KS/s |
| RoHS | Compliant |
No datasheet is available for this part.