The LTC2250IUH#TR is a single-element analog-to-digital converter with a resolution of 10 bits and a sampling rate of 105 megasamples per second. It operates over a supply voltage range of 2.85 to 3.4 volts and is available in a QFN EP package that is suitable for surface-mount applications. The device is specified to operate over a temperature range of -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2250IUH#TR technical specifications.
| Package/Case | QFN EP |
| Integral Nonlinearity (INL) | 0.6LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.4V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 378mW |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 105MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.