LTC2251 - 10-Bit, 125Msps Low Noise 3V ADCs
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2251IUH#TR technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 1 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 125MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.