LTC2280 - Dual 10-Bit, 105Msps Low Noise 3V ADC
Analog Devices LTC2280CUP#TR technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 2 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 105MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.