LTC2287 - Dual 10-Bit, 40Msps Low Noise 3V ADCs
Analog Devices LTC2287CUP#TR technical specifications.
| Package/Case | QFN |
| Number of Circuits | 2 |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.