LTC2292 - Dual 12-Bit, 40Msps Low Power 3V ADCs
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2292IUP#TR technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 2 |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 40MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.