LTC2299 - Dual 14-Bit, 80Msps Low Power 3V ADC
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2299CUP#TR technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 2 |
| Resolution | 14b |
| RoHS Compliant | No |
| Sampling Rate | 80MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.