
Octal channel, 12-bit SAR Analog-to-Digital Converter (ADC) with a 14 kSPS sampling rate. Features bipolar and unipolar polarity, I2C and serial interface, and a 20-pin TSSOP package. Operating supply voltage is 5V, with a range of 4.75V to 5.25V. Integral nonlinearity is 1 LSB, and power dissipation is 15mW. Surface mountable with dimensions of 6.6mm (L) x 4.5mm (W) x 0.95mm (H).
Analog Devices LTC2309CF#PBF technical specifications.
| Package/Case | TSSOP |
| Height | 0.95mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Length | 6.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 8 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14KS/s |
| Supply Current | 2.3mA |
| Supply Type | Single |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2309CF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
