
12-bit, 1-channel SAR Analog-to-Digital Converter (ADC) with a 14 kSPS sampling rate. Features I2C and Serial interface, operating from a single 5V supply (4.75V to 5.25V). Offers 1LSB integral nonlinearity and a wide operating temperature range of -40°C to 125°C. Packaged in a 20-pin TSSOP for surface mounting, with a maximum power dissipation of 15mW.
Analog Devices LTC2309HF#PBF technical specifications.
| Package/Case | TSSOP |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 15mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 14KS/s |
| Supply Current | 2.3mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2309HF#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
