The LTC2314ITS8-14#PBF is a 14-bit unipolar analog-to-digital converter from Analog Devices. It operates over a temperature range of -40°C to 85°C and is available in a TSOT package, suitable for surface mount applications. The device has a power dissipation of 36mW and is RoHS compliant. The LTC2314ITS8-14#PBF features an integral nonlinearity of 4.25LSB and a resolution of 14 bits.
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2314ITS8-14#PBF technical specifications.
| Package/Case | TSOT |
| Integral Nonlinearity (INL) | 4.25LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Polarity | Unipolar |
| Power Dissipation | 36mW |
| Resolution | 14b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.