ADC, 12BIT, 5MSPS, SPI, TSOT-23-8
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2315CTS8-12#PBF technical specifications.
| Package/Case | TSOT |
| Nominal Supply Current | 6.4mA |
| Number of Bits | 12 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.