Analog To Digital Converter Adc, 12 Bit, 5Msps, Spi, Tsot-23-8
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2315ITS8-12#PBF technical specifications.
| Package/Case | TSOT |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 12 |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 5MS/s |
| Supply Current | 6.4mA |
| RoHS | Compliant |
No datasheet is available for this part.