
LINEAR TECHNOLOGY LTC2328CMS-18#PBF Analogue to Digital Converter, 18 bit, 1 MSPS, Single, 4.75 V, 5.25 V, MSOP
Analog Devices LTC2328CMS-18#PBF technical specifications.
| Package/Case | MSOP |
| Interface | SPI |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Inputs | 1 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2328CMS-18#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
