The LTC2328HMS-18#TRPBF is an 18-bit analog-to-digital converter with a sampling rate of 1 MSPS. It operates over a temperature range of -40°C to 125°C and is packaged in a 16-pin TFSOP. This device is RoHS compliant and available in tape and reel packaging with 2500 units per reel.
Analog Devices LTC2328HMS-18#TRPBF technical specifications.
| Package/Case | TFSOP |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 18 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2328HMS-18#TRPBF to view detailed technical specifications.
No datasheet is available for this part.