The LTC2364IDE-16#TRPBF is a 16-bit single-channel analog-to-digital converter with a sampling rate of 250,000 samples per second. It operates over a temperature range of -40°C to 85°C and is packaged in a surface-mount DFN package. The device is RoHS compliant and suitable for use in a variety of applications. With a maximum power dissipation of 4.25 milliwatts, it is an energy-efficient solution for high-performance data conversion.
Analog Devices LTC2364IDE-16#TRPBF technical specifications.
| Package/Case | DFN |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.25mW |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC2364IDE-16#TRPBF to view detailed technical specifications.
No datasheet is available for this part.