LTC2442 - 24-Bit High Speed 4-Channel Delta Sigma ADC with Integrated Amplifier
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2442IG#TR technical specifications.
| Package/Case | SSOP |
| Number of Circuits | 1 |
| Resolution | 24b |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.