LTC2480 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Checking distributor stock and pricing after the page loads.
Analog Devices LTC2480CDD#TR technical specifications.
| Package/Case | DFN |
| Number of Circuits | 1 |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.