LTC2482 - 16-Bit ΔΣ ADC with Easy Drive Input Current Cancellation
Analog Devices LTC2482CDD#TR technical specifications.
| Package/Case | DFN |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Sampling Rate | 6.8S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.