LTC2496 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation
Analog Devices LTC2496CUHF#TR technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 1 |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 6.9S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.