LTC2497 - 16-Bit 8-/16-Channel Delta Sigma ADC with Easy Drive Input Current Cancellation and I2C Interface
Analog Devices LTC2497CUHF#TR technical specifications.
| Package/Case | QFN EP |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| Sampling Rate | 7.5S/s |
| RoHS | Not Compliant |
No datasheet is available for this part.